Texas Instruments CD4070BE, Quad 2-Input XOR Logic Gate, 14-Pin PDIP

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£8.35

(exc. VAT)

£10.02

(inc. VAT)

RS Stock No.:
709-2270
Mfr. Part No.:
CD4070BE
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 15 V, 130 ns @ 10 V, 280 ns @ 5 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy