Texas Instruments SN74HC20NE4, Dual 4-Input NAND Logic Gate, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£5.20

(exc. VAT)

£6.24

(inc. VAT)

RS Stock No.:
709-2217
Mfr. Part No.:
SN74HC20NE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 2 V, 19 ns @ 6 V, 22 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.3mm

Width

6.35mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy