onsemi 74LCX32MTC, Quad 2-Input OR Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 671-1611
- Mfr. Part No.:
- 74LCX32MTC
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 671-1611
- Mfr. Part No.:
- 74LCX32MTC
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LCX | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.5 ns @ 3.3 V, 6.2 ns @ 2.7 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.4mm | |
| Length | 5mm | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LCX | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.5 ns @ 3.3 V, 6.2 ns @ 2.7 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature +85 °C | ||
Width 4.4mm | ||
Length 5mm | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Propagation Delay Test Condition 50pF | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
