onsemi 74LCX00M, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
671-1567
Mfr. Part No.:
74LCX00M
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

LCX

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

5.2 ns @ 3.3 V, 6 ns @ 2.7 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Height

1.5mm

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Dimensions

8.75 x 4 x 1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy