Toshiba TC7WZ08FK(TE85L,F), Dual 2-Input AND Logic Gate, 8-Pin SSOP
- RS Stock No.:
- 663-4343
- Mfr. Part No.:
- TC7WZ08FK(TE85L,F)
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 663-4343
- Mfr. Part No.:
- TC7WZ08FK(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Logic Family | LCX | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 3.7 ns @ 5 V, 4.8 ns @ 3.3 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Dimensions | 2 x 2.3 x 0.7mm | |
| Propagation Delay Test Condition | 50pF | |
| Length | 2mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.3mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 8 | ||
Logic Family LCX | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 3.7 ns @ 5 V, 4.8 ns @ 3.3 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Dimensions 2 x 2.3 x 0.7mm | ||
Propagation Delay Test Condition 50pF | ||
Length 2mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.7mm | ||
Minimum Operating Temperature -40 °C | ||
Width 2.3mm | ||
- COO (Country of Origin):
- JP
