Toshiba TC4001BF(N,F), 4 2-Input NOR Logic Gate, 14-Pin SOP
- RS Stock No.:
- 663-4306
- Mfr. Part No.:
- TC4001BF(N,F)
- Brand:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 663-4306
- Mfr. Part No.:
- TC4001BF(N,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 80ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Standards/Approvals | No | |
| Length | 10.8mm | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Output Type | Buffer | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 80ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Standards/Approvals No | ||
Length 10.8mm | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
Output Type Buffer | ||
- COO (Country of Origin):
- JP
TC4000 Family, Toshiba
Related links
- Toshiba TC4081BF(N 4 2-Input AND Logic Gate, 14-Pin SOP
- Toshiba TC4093BF(N 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOP
- Toshiba TC74HC08AF(F) 14-Pin SOP
- Toshiba TC74ACT00F(F) 14-Pin SOP
- Toshiba TC74HC32AF(F) 14-Pin SOP
- Toshiba TC74HC00AF(F) 14-Pin SOP
- Toshiba TC4011BF(F) 14-Pin SOP
- Toshiba TC74HC02AF(EL 4 2-Input NOR Logic Gate, 14-Pin SOP
