Texas Instruments SN74LS86AD, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.42

(exc. VAT)

£0.50

(inc. VAT)

RS Stock No.:
663-2628
Mfr. Part No.:
SN74LS86AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Length

8.65mm

Maximum Operating Temperature

+70 °C

Width

3.91mm

Propagation Delay Test Condition

15pF