Texas Instruments SN74LS09D, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
663-2379
Mfr. Part No.:
SN74LS09D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.1mA

Maximum Propagation Delay Time @ Maximum CL

35 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

0 °C

Output Type

Open Collector

Height

1.58mm

Length

8.65mm

Width

3.91mm

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy