Texas Instruments SN74HCT08PW, Quad 2-Input AND Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-2240
Mfr. Part No.:
SN74HCT08PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 5.5 V, 24 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Height

1.15mm

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Maximum Operating Temperature

+85 °C