Texas Instruments SN74F08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-1792
Mfr. Part No.:
SN74F08D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

F

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-1mA

Maximum Propagation Delay Time @ Maximum CL

5.6 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

20mA

Length

8.65mm

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

0 °C

Dimensions

8.65 x 3.91 x 1.58mm

Width

3.91mm

Height

1.58mm