Texas Instruments SN74ALVC32D, Quad 2-Input OR Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
663-1580
Mfr. Part No.:
SN74ALVC32D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ALVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

2.8 ns @ 3.3 V, 2.9 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Width

3.91mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Minimum Operating Temperature

-40 °C