Texas Instruments SN74AHCT132D, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOIC

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.55

(exc. VAT)

£3.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 10£0.255£2.55
20 - 90£0.192£1.92
100 - 190£0.146£1.46
200 - 390£0.143£1.43
400 +£0.14£1.40

*price indicative

RS Stock No.:
663-1247
Mfr. Part No.:
SN74AHCT132D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

AHCT

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

8mA

Length

8.65mm

Width

3.91mm

Propagation Delay Test Condition

50pF

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C