Texas Instruments SN74AHCT08PW, Quad 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 663-1225
- Mfr. Part No.:
- SN74AHCT08PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 663-1225
- Mfr. Part No.:
- SN74AHCT08PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | AHCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.9 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Width | 4.4mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family AHCT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.9 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Width 4.4mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Length 5mm | ||
