Texas Instruments SN74AHCT02D, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£11.60

(exc. VAT)

£13.92

(inc. VAT)

RS Stock No.:
663-1215
Mfr. Part No.:
SN74AHCT02D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AHCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

8mA

Length

8.65mm

Maximum Operating Temperature

+85 °C

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Propagation Delay Test Condition

50pF

Width

3.91mm

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy