Texas Instruments CD74HC86M, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-0442
Mfr. Part No.:
CD74HC86M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 2 V, 20 ns @ 6 V, 24 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-55 °C

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Temperature

+125 °C

Width

3.91mm

Length

8.65mm

Propagation Delay Test Condition

50pF