Texas Instruments CD74ACT08E, Quad 2-Input AND Logic Gate, 14-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
662-9862
Mfr. Part No.:
CD74ACT08E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

ACT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

12.9 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Propagation Delay Test Condition

50pF

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Length

19.3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C