Texas Instruments CD74AC86M, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
662-9840
Mfr. Part No.:
CD74AC86M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

10.8 ns @ 5 V, 135 ns @ 1.5 V, 15.1 ns @ 3 V

Minimum Operating Supply Voltage

1.5 V

Maximum Low Level Output Current

24mA

Length

8.65mm

Width

3.91mm

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy