Texas Instruments SN74LVC1G11DCKR 3-Input AND Logic Gate, 6-Pin SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-8720
Mfr. Part No.:
SN74LVC1G11DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

6

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

3.5 ns @ 5 V, 4.9 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Propagation Delay Test Condition

50pF

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Width

1.25mm

Maximum Operating Temperature

+85 °C

Length

2mm