Texas Instruments SN74LVC1G02DBVT 2-Input NOR Logic Gate, 5-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-8673
Mfr. Part No.:
SN74LVC1G02DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 5 V, 4.5 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Height

1.15mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Length

2.9mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy