Texas Instruments SN74LV00ANSR, Quad 2-Input NAND Logic Gate, 14-Pin SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-8389
Mfr. Part No.:
SN74LV00ANSR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

LV

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-12mA

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V, 16.6 ns @ 2.5 V, 7.5 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

12mA

Dimensions

10.3 x 5.3 x 1.95mm

Height

1.95mm

Width

5.3mm

Maximum Operating Temperature

+85 °C

Length

10.3mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C