Texas Instruments SN74LV02APWR, Quad 2-Input NOR Logic Gate, 14-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-8386
Mfr. Part No.:
SN74LV02APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

LV

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-12mA

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V, 16.1 ns @ 2.5 V, 7.5 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

12mA

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4.4mm

Height

1.15mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C