Texas Instruments SN74AHC86PWR, Quad 2-Input XOR Logic Gate, 14-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7800
Mfr. Part No.:
SN74AHC86PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

AHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 3.3 V, 8.8 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Length

5mm

Dimensions

5 x 4.4 x 1.15mm

Propagation Delay Test Condition

50pF

Height

1.15mm

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy