Texas Instruments SN74AHC1G86DCKT 2-Input XOR Logic Gate, 5-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7746
Mfr. Part No.:
SN74AHC1G86DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

AHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 3.3 V, 8.8 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Dimensions

2 x 1.25 x 0.9mm

Propagation Delay Test Condition

50pF

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

1.25mm

Length

2mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy