Texas Instruments CD74HC10M96, Triple 3-Input NAND Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-6995
Mfr. Part No.:
CD74HC10M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Propagation Delay Test Condition

50pF

Width

3.91mm

Length

8.65mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C