Texas Instruments CD4070BM96, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-6853
Mfr. Part No.:
CD4070BM96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 15 V, 130 ns @ 10 V, 280 ns @ 5 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Width

3.91mm

Length

8.65mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm