Texas Instruments 74AHCT1G02DCKR 2-Input NOR Logic Gate, 5-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-6336
Mfr. Part No.:
74AHCT1G02DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

AHCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

+85 °C

Width

1.25mm

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.25 x 0.9mm

Propagation Delay Test Condition

50pF

Height

0.9mm

Length

2mm