Texas Instruments SN74S00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-7913
Mfr. Part No.:
SN74S00N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

S

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-1mA

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

20mA

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

50pF

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

0 °C

Width

6.35mm

Height

4.57mm

Length

19.3mm

Non Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy