onsemi NC7SZ02P5 2-Input NOR Logic Gate, 5-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
653-2519
Mfr. Part No.:
NC7SZ02P5
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

5

Logic Family

TinyLogic UHS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V, 5 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Dimensions

2 x 1.25 x 1mm

Propagation Delay Test Condition

50pF

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2mm

Width

1.25mm

COO (Country of Origin):
CN