Toshiba TC74AC86FT, Quad 2-Input XOR Logic Gate, 14-Pin TSSOP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-0230
Mfr. Part No.:
TC74AC86FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

XOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

AC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

12.3 ns @ 3.3 V, 8.3 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Length

5mm

Dimensions

5 x 4.4 x 1mm

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Width

4.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy