Toshiba TC74VHC11FT, Triple 3-Input AND Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
643-9858
Mfr. Part No.:
TC74VHC11FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

VHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

12.3 ns @ 3.3 V, 7.9 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

+85 °C

Dimensions

5 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

Length

5mm

Propagation Delay Test Condition

50pF

Height

1mm

Width

4.4mm