Toshiba TC74ACT32F(F), Quad 2-Input OR Logic Gate, 14-Pin SOP
- RS Stock No.:
- 542-0083
- Mfr. Part No.:
- TC74ACT32F(F)
- Brand:
- Toshiba
Subtotal (1 pack of 5 units)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.55 | £2.75 |
| 125 - 495 | £0.302 | £1.51 |
| 500 - 1245 | £0.29 | £1.45 |
| 1250 - 2495 | £0.278 | £1.39 |
| 2500 + | £0.27 | £1.35 |
*price indicative
- RS Stock No.:
- 542-0083
- Mfr. Part No.:
- TC74ACT32F(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Logic Family | ACT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.9 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 24mA | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 10.3 x 5.3 x 1.5mm | |
| Length | 10.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOP | ||
Pin Count 14 | ||
Logic Family ACT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.9 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 24mA | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 10.3 x 5.3 x 1.5mm | ||
Length 10.3mm | ||
Maximum Operating Temperature +85 °C | ||
Width 5.3mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
- COO (Country of Origin):
- JP
