Toshiba TC7W00FU(F), Dual 2-Input NAND Logic Gate, 8-Pin SSOP
- RS Stock No.:
- 540-7125
- Mfr. Part No.:
- TC7W00FU(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-7125
- Mfr. Part No.:
- TC7W00FU(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Logic Family | HC | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Width | 2.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.9 x 2.8 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 8 | ||
Logic Family HC | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 2.9mm | ||
Height 1.1mm | ||
Width 2.8mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.9 x 2.8 x 1.1mm | ||
- COO (Country of Origin):
- JP
