onsemi MC14012BDG, Dual 4-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 518-8688
- Mfr. Part No.:
- MC14012BDG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 518-8688
- Mfr. Part No.:
- MC14012BDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Low Level Output Current | 4.2mA | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 4.2mA | ||
Propagation Delay Test Condition 50pF | ||
Height 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 8.75 x 4 x 1.5mm | ||
These Dual 4 Input NAND Gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.
Supply Voltage Range = 3.0 Vdc to 18 Vdc
All Outputs Buffered
Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
Double Diode Protection on All Inputs
Pin-for-Pin Replacements for Corresponding CD4000 Series B Suffix Devices
Pb-Free Packages are Available
Related links
- onsemi MC14012BDG 14-Pin SOIC
- onsemi MC14012BDG 14-Pin SOIC
- Texas Instruments SN74S140D 14-Pin SOIC
- Texas Instruments SN74LV20AD 14-Pin SOIC
- Texas Instruments CD74HC20M 14-Pin SOIC
- Texas Instruments SN74S140N 14-Pin PDIP
- Texas Instruments SN74HC20NE4 14-Pin PDIP
- Nexperia 74HC20D 2 4-Input NAND Logic Gate, 14-Pin SOIC
