Texas Instruments SN54LS00J, Quad 2-Input NAND Logic Gate, 14-Pin CDIP
- RS Stock No.:
- 436-3074
- Mfr. Part No.:
- SN54LS00J
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 436-3074
- Mfr. Part No.:
- SN54LS00J
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | CDIP | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 15 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 4mA | |
| Dimensions | 19.56 x 6.92 x 4.57mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 6.92mm | |
| Length | 19.56mm | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type CDIP | ||
Pin Count 14 | ||
Logic Family LS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Propagation Delay Time @ Maximum CL 15 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 4mA | ||
Dimensions 19.56 x 6.92 x 4.57mm | ||
Height 4.57mm | ||
Minimum Operating Temperature -55 °C | ||
Width 6.92mm | ||
Length 19.56mm | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Temperature +125 °C | ||
Non Compliant
