onsemi NC7NZ04K8X Inverter Logic Gate, 8-Pin US
- RS Stock No.:
- 186-8710
- Mfr. Part No.:
- NC7NZ04K8X
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8710
- Mfr. Part No.:
- NC7NZ04K8X
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 8 | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 2.1mm | |
| Height | 0.8mm | |
| Width | 2.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.1 x 2.4 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 8 | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 2.1mm | ||
Height 0.8mm | ||
Width 2.4mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
The NC7NZ04 is a triple inverter from Fairchilds Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage.
Ultra-High Speed: tPD 2.4ns (Typical) into 50pF at 5V VCC
High Output Drive: ±24mA at 3VCC
Broad VCC Operating Range: 1.65V to 5.5V
Power-Down, High-Impedance Inputs / Outputs
Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
Proprietary Noise / EMI Reduction Circuitry
Space-Saving MicroPak™ and US8 Surface Mount Packages
Applications
This product is general usage and suitable for many different applications.
High Output Drive: ±24mA at 3VCC
Broad VCC Operating Range: 1.65V to 5.5V
Power-Down, High-Impedance Inputs / Outputs
Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
Proprietary Noise / EMI Reduction Circuitry
Space-Saving MicroPak™ and US8 Surface Mount Packages
Applications
This product is general usage and suitable for many different applications.
