ON Semiconductor 74LVX08M, Quad 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 186-8572
- Mfr. Part No.:
- 74LVX08M
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8572
- Mfr. Part No.:
- 74LVX08M
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LVX | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 17 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | -4mA | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 8.75mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LVX | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 17 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current -4mA | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Length 8.75mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Height 1.5mm | ||
The LVX08 contains four 2-input AND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
Input voltage level translation from 5V to 3V
Ideal for low power/low noise 3.3V applications
Guaranteed simultaneous switching noise level and dynamic threshold performance
Applications
This product is general usage and suitable for many different applications.
Ideal for low power/low noise 3.3V applications
Guaranteed simultaneous switching noise level and dynamic threshold performance
Applications
This product is general usage and suitable for many different applications.
