onsemi 74LCX14M, Hex Inverter Schmitt Trigger Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-8320
Mfr. Part No.:
74LCX14M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Mounting Type

Surface Mount

Number of Elements

6

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

LCX

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Propagation Delay Test Condition

50pF

Length

8.75mm

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Output Type

CMOS

Width

4mm

5V tolerant inputs
2.3V-3.6V VCC specifications provided
6.5 ns tPD max (VCC = 3.3V), 10 μA ICC max
Power down high impedance inputs and outputs
±24 mA output drive (VCC = 3.0V)
Implements patented noise/EMI reduction circuitry
ESD performance: Machine model > 200V Human model > 2000V
Leadless Pb-Free DQFN package
Applications
This product is general usage and suitable for many different applications.