onsemi NL27WZU04DFT2G, Dual 1-Input Inverter Inverter, 88-Pin SC
- RS Stock No.:
- 186-8237
- Mfr. Part No.:
- NL27WZU04DFT2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8237
- Mfr. Part No.:
- NL27WZU04DFT2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 1 | |
| Package Type | SC | |
| Pin Count | 88 | |
| Logic Family | NL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -16mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 16mA | |
| Output Type | Single Ended | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -55 °C | |
| Width | 1.35mm | |
| Height | 1mm | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 1 | ||
Package Type SC | ||
Pin Count 88 | ||
Logic Family NL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -16mA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 50 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 16mA | ||
Output Type Single Ended | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -55 °C | ||
Width 1.35mm | ||
Height 1mm | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
The NL27WZU04 is a high performance dual unbuffered inverter operating from a 1.65 to 5.5 V supply. This device consists of a dual unbuffered inverter. In combination with others, or in the MC74LCXU04 Hex Unbuffered Inverter, these devices are well suited for use as oscillators, pulse shapers, and other applications requiring a digital part used in an analogue mode. Swing to its low complexity, the analogue performance is more uniform from part to part. For pure digital applications, the NL17SZ04,NL27WZ04, NL37WZ04 or the MC74LCX04 are recommended. Current drive capability is 24 mA at the outputs.
Designed for 1.65 V to 5.5 V VCC Operation
Over Voltage Tolerant Inputs
LVTTL Compatible - Interface Capability With 5 V TTL Logic with VCC = 3 V
LVCMOS Compatible
16 mA Balanced Output Sink and Source Capability
Near Zero Static Supply Current Substantially Reduces System Power Requirements
Pb-Free Package is Available
Over Voltage Tolerant Inputs
LVTTL Compatible - Interface Capability With 5 V TTL Logic with VCC = 3 V
LVCMOS Compatible
16 mA Balanced Output Sink and Source Capability
Near Zero Static Supply Current Substantially Reduces System Power Requirements
Pb-Free Package is Available
