onsemi NL7SZ97DFT2G 2-Input Multifunction Schmitt Trigger Logic Gates, 88-Pin SC
- RS Stock No.:
- 186-7336
- Mfr. Part No.:
- NL7SZ97DFT2G
- Brand:
- onsemi
- RS Stock No.:
- 186-7336
- Mfr. Part No.:
- NL7SZ97DFT2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Multifunction | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SC | |
| Pin Count | 88 | |
| Logic Family | NL | |
| Input Type | Schmitt Trigger | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 14.4 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Propagation Delay Test Condition | 50pF | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Multifunction | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SC | ||
Pin Count 88 | ||
Logic Family NL | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 14.4 ns @ 50 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Output Type Single Ended | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -55 °C | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Propagation Delay Test Condition 50pF | ||
Automotive Standard AEC-Q101 | ||
Low Power Dissipation: ICC = 1 A (Maximum) at TA = 25C
Power Down Protection Provided on inputs
Balanced Propagation Delays
Overvoltage Tolerant (OVT) Input and Output Pins
Ultra-Small Package
This is a Pb-Free Device
Applications
General Purpose Logic
End Products
Handheld: PDA, Digital Cameras, GPS
