onsemi NC7S04P5X 1-Input Inverter Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 186-7330
- Mfr. Part No.:
- NC7S04P5X
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7330
- Mfr. Part No.:
- NC7S04P5X
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 125 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 2.6mA | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Propagation Delay Test Condition | 50pF | |
| Output Type | CMOS | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Propagation Delay Time @ Maximum CL 125 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 2.6mA | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
Propagation Delay Test Condition 50pF | ||
Output Type CMOS | ||
Maximum Operating Temperature +85 °C | ||
Height 1mm | ||
Width 1.35mm | ||
The NC7S04 is a single high performance CMOS Inverter. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. Three stages of gain between input and output assures high noise immunity and reduced sensitivity to input edge rate.
Space saving SOT23 or SC70 5-lead package
Ultra small MicroPak™ leadless package
High Speed: tPD = 3 ns typ
Low Quiescent Power: ICC < 1 μA
Balanced Output Drive: 2 mA IOL, -2 mA IOH
Broad VCC Operating Range: 2V - 6V
Balanced Propagation Delays
Specified for 3V operation
Applications
This product is general usage and suitable for many different applications.
Ultra small MicroPak™ leadless package
High Speed: tPD = 3 ns typ
Low Quiescent Power: ICC < 1 μA
Balanced Output Drive: 2 mA IOL, -2 mA IOH
Broad VCC Operating Range: 2V - 6V
Balanced Propagation Delays
Specified for 3V operation
Applications
This product is general usage and suitable for many different applications.
