onsemi MC74VHC1G09DFT1G 2-Input AND Logic Gate, 5-Pin SC
- RS Stock No.:
- 186-7305
- Mfr. Part No.:
- MC74VHC1G09DFT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7305
- Mfr. Part No.:
- MC74VHC1G09DFT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Inputs per Gate | 2 | |
| Package Type | SC | |
| Pin Count | 5 | |
| Logic Family | VHC | |
| Input Type | Single | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 16.5 ns @ 30 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 24mA | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Open Drain | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Inputs per Gate 2 | ||
Package Type SC | ||
Pin Count 5 | ||
Logic Family VHC | ||
Input Type Single | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 16.5 ns @ 30 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 24mA | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -55 °C | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Output Type Open Drain | ||
Propagation Delay Test Condition 50pF | ||
The MC74VHC1G09 is an advanced high speed CMOS 2-input AND gate with open drain output fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including an open drain output which provides the capability to set output switching level. This allows the MC74VHC1G09 to be used to interface 5V circuits to circuits of any voltage between VCC and 7V using an external resistor and power supply. The MC74VHC1G09 input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage.
High Speed: tPD = 4.3ns (Typ) at VCC = 5V
Low Internal Power Dissipation: ICC = 1μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = 62, Equivalent Gates = 16
Low Internal Power Dissipation: ICC = 1μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = 62, Equivalent Gates = 16
