onsemi 74AC32SC, Quad 2-Input OR Logic Gates, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-7228
Mfr. Part No.:
74AC32SC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

AC

Input Type

TTL

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Output Type

Single Ended

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

The AC/ACT32 contains four, 2-input OR gates.

ICC reduced by 50% on 74AC only
Outputs source/sink 24 mA
ACT32 has TTL-compatible inputs
Applications
This product is general usage and suitable for many different applications.