Texas Instruments CD74AC32M96, Quad 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 179-2201
- Mfr. Part No.:
- CD74AC32M96
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2201
- Mfr. Part No.:
- CD74AC32M96
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 119ns | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Maximum Low Level Output Current | 24mA | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Output Type | CMOS | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 119ns | ||
Minimum Operating Supply Voltage 1.5 V | ||
Maximum Low Level Output Current 24mA | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.5mm | ||
Propagation Delay Test Condition 50pF | ||
Output Type CMOS | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
