Texas Instruments CD74HC02M, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.40

(exc. VAT)

£0.48

(inc. VAT)

RS Stock No.:
179-2143
Mfr. Part No.:
CD74HC02M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Height

1.58mm

Width

3.91mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy