Texas Instruments SN74HC03DR, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 179-2129
- Mfr. Part No.:
- SN74HC03DR
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£5.96
(exc. VAT)
£7.15
(inc. VAT)
- RS Stock No.:
- 179-2129
- Mfr. Part No.:
- SN74HC03DR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -0.005mA | |
| Maximum Propagation Delay Time @ Maximum CL | 105 ns @ 2 V, 23 ns @ 6 V, 25 ns @ 4.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Propagation Delay Test Condition | 50pF | |
| Output Type | Open Drain | |
| Maximum Operating Temperature | +85 °C | |
| Length | 8.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -0.005mA | ||
Maximum Propagation Delay Time @ Maximum CL 105 ns @ 2 V, 23 ns @ 6 V, 25 ns @ 4.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Propagation Delay Test Condition 50pF | ||
Output Type Open Drain | ||
Maximum Operating Temperature +85 °C | ||
Length 8.65mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.58mm | ||

