Texas Instruments SN54HC00J, Quad 2-Input NAND Logic Gate, 14-Pin CDIP

Stock information currently inaccessible
RS Stock No.:
178-5479
Mfr. Part No.:
SN54HC00J
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

CDIP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

23 ns @ 6 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Maximum Operating Temperature

+125 °C

Height

3.56mm

Width

7.62mm

Dimensions

19.94 x 7.62 x 3.56mm

Minimum Operating Temperature

-55 °C

Propagation Delay Test Condition

50pF

Length

19.94mm

Output Type

CMOS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy