Toshiba 74VHC03FT, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-3582
Mfr. Part No.:
74VHC03FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

14

Logic Family

74VHC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Height

1mm

Maximum Operating Temperature

+125 °C

Width

4.4mm

Dimensions

5 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

Output Type

CMOS, Open Drain

Length

5mm

Automotive Standard

AEC-Q100

Propagation Delay Test Condition

50pF

The 74VHC03FT is an advanced high speed CMOS 2-INPUT NAND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Wide operating temperature: Topr = -40 to 125 
High speed: tpd = 3.7 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with 74HC03