Toshiba 74VHC27FT, Triple 3-Input NOR Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-3563
Mfr. Part No.:
74VHC27FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

3

Number of Inputs per Gate

3

Package Type

TSSOP

Pin Count

14

Logic Family

74VHC

Input Type

CMOS, TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

15.5 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Length

5mm

Maximum Operating Temperature

+125 °C

Output Type

Buffer, CMOS

Height

1mm

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Width

4.4mm

Dimensions

5 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

The 74VHC27FT is an advanced high speed CMOS 3-INPUT NOR GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including a buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Wide operating temperature range: Topr = -40 to 125 
High speed: tpd = 4.1 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25 
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V
Pin and function compatible with 74ALS27