Toshiba 74VHCT08AFT, Quad 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 171-3528
- Mfr. Part No.:
- 74VHCT08AFT
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3528
- Mfr. Part No.:
- 74VHCT08AFT
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74VHCT | |
| Input Type | CMOS, TTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Height | 1mm | |
| Output Type | CMOS, TTL | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4.4 x 1mm | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 5mm | |
| Propagation Delay Test Condition | 50pF | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74VHCT | ||
Input Type CMOS, TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 10 ns @ 50 pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Height 1mm | ||
Output Type CMOS, TTL | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4.4 x 1mm | ||
Width 4.4mm | ||
Maximum Operating Temperature +125 °C | ||
Length 5mm | ||
Propagation Delay Test Condition 50pF | ||
Automotive Standard AEC-Q100 | ||
The 74VHCT08AFT is an advanced high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Wide operating temperature range: Topr = -40 to 125
High speed: tpd = 5.0 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
Compatible with TTL outputs: VIL = 0.8 V (max)
VIH = 2.0 V (min)
Power-down protection is provided on all inputs and outputs.
Balanced propagation delays: tPLH ≈ tPHL
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 08 type
High speed: tpd = 5.0 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
Compatible with TTL outputs: VIL = 0.8 V (max)
VIH = 2.0 V (min)
Power-down protection is provided on all inputs and outputs.
Balanced propagation delays: tPLH ≈ tPHL
Low noise: VOLP = 0.8 V (max)
Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 08 type
