Toshiba 74LCX00FT, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 171-3393
- Mfr. Part No.:
- 74LCX00FT
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 171-3393
- Mfr. Part No.:
- 74LCX00FT
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74LCX | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 24mA | |
| Height | 1mm | |
| Width | 4.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4.4 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Output Type | CMOS | |
| Length | 5mm | |
| Propagation Delay Test Condition | 50pF | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74LCX | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 22 ns @ 50 pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 24mA | ||
Height 1mm | ||
Width 4.4mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4.4 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Output Type CMOS | ||
Length 5mm | ||
Propagation Delay Test Condition 50pF | ||
Automotive Standard AEC-Q100 | ||
The 74LCX00FT is a high-performance CMOS 2-input NAND gate. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. All inputs are equipped with protection circuits against static discharge
Wide operating temperature range: Topr = -40 to 125
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 6.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC etc.) 00 type
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 6.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC etc.) 00 type
